Druck Genii IS Multi Function Calibrator, 110mA, 300V

Subtotal (1 unit)*

£11,187.77

(exc. VAT)

£13,425.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,187.77

*price indicative


Calibration Options:

Each

£11,269.77

(exc. VAT)

£13,523.72

(inc. VAT)

Each

£11,324.27

(exc. VAT)

£13,589.12

(inc. VAT)

RS Stock No.:
123-6025
Mfr. Part No.:
DPI620G-IS-PB
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Maximum Pressure Measurement

1000bar

Port Connections

USB

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Weight

1.4kg

Height

183mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

Genii IS

Width

130mm